Aavid 652453B02953G technical specifications.
| Lead Free | Lead Free |
| Material | Anodized |
| Natural Thermal Resistance | 4.43°C/W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aavid 652453B02953G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.