Aavid 679953U14725 technical specifications.
| Type | Passive |
| Product Length | 374.02mm |
| Product Depth | 42.3mm |
| Height | 15mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aavid 679953U14725 to view detailed technical specifications.
No datasheet is available for this part.