Aavid 688551F00000 technical specifications.
| Depth | 182.9mm |
| Height | 11.68mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Natural Thermal Resistance | 1.51°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 688551F00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.