Aavid 700353B02953G technical specifications.
| Lead Free | Lead Free |
| Material | Anodized |
| Natural Thermal Resistance | 11.2°C/W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aavid 700353B02953G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.