Aavid 7020BG technical specifications.
| Package/Case | TO-2 |
| Color | Black |
| Depth | 11.94mm |
| Finish | Anodized |
| Height | 36.83mm |
| Height Off Base | 0.47inch |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Natural Thermal Resistance | 8.7°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7020BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
