Aavid 7021B - MT6 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Folded Back |
| Device Cooled | TO-220 |
| Attachment Method | Mounting Tab |
| Finish | Black Anodized |
| Product Length | 44.45mm |
| Product Depth | 9.65mm |
| Height | 36.83mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aavid 7021B - MT6 to view detailed technical specifications.
No datasheet is available for this part.