
Passive heat sink designed for TO-220 packages, featuring folded-back fins for enhanced thermal dissipation. Constructed from anodized aluminum, this component offers a natural thermal resistance of 6.8°C/W and 4°C/W at 100 LFM forced air flow. Dimensions include a length of 44.45mm, width of 1.75 inches (44.45mm), and a height of 36.83mm with a base height of 0.38 inches. Mounting is facilitated via bolt and PC pin, with a black anodized finish. This product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 7021B-MTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Depth | 9.65mm |
| Finish | Anodized |
| Height | 36.83mm |
| Height Off Base | 0.38inch |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 6.8°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7021B-MTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
