Aavid 7021B-TC10-MTG technical specifications.
| Package/Case | TO-220 |
| Depth | 9.65mm |
| Finish | Anodized |
| Length | 44.45mm |
| Mount | Clip |
| Package Quantity | 508 |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7021B-TC10-MTG to view detailed technical specifications.
No datasheet is available for this part.