Aavid 7021B-TC12-MTG technical specifications.
| Package/Case | TO-220 |
| Depth | 9.65mm |
| Finish | Anodized |
| Height | 36.83mm |
| Length | 44.45mm |
| Natural Thermal Resistance | 6.8°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7021B-TC12-MTG to view detailed technical specifications.
No datasheet is available for this part.