Aavid 7022B-TC11-MTG technical specifications.
| Lead Free | Lead Free |
| Material | Anodized |
| Natural Thermal Resistance | 6.5°C/W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7022B-TC11-MTG to view detailed technical specifications.
No datasheet is available for this part.