Aavid 7022BG technical specifications.
| Package/Case | TO-220 |
| Depth | 9.52mm |
| Finish | Anodized |
| Height | 49.99mm |
| Length | 50.44mm |
| Mount | Screw |
| Natural Thermal Resistance | 6.5°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aavid 7022BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.