Aavid 7022PB-MT technical specifications.
| Package/Case | TO-220 |
| Depth | 9.52mm |
| Finish | Anodized |
| Height | 49.99mm |
| Length | 50.44mm |
| Mount | Solder |
| Natural Thermal Resistance | 6.5°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7022PB-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.