
Passive heat sink for TO-220 packages, featuring a folded-back design with thru-hole mounting. Constructed from anodized aluminum with a black finish, this component offers a natural thermal resistance of 4.4°C/W and 2.5°C/W under 100 LFM forced air. Dimensions include a length of 48.26mm, width of 1.9 inches (48.26mm), and height of 49.53mm, with a depth of 24.13mm. Mounting options include bolt, PC pin, and solder. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 7023B-MTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Depth | 24.13mm |
| Finish | Anodized |
| Height | 49.53mm |
| Height Off Base | 0.95inch |
| Lead Free | Lead Free |
| Length | 48.26mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 4.4°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 288 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.5°C/W |
| Type | Passive |
| Width | 1.9inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7023B-MTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
