Aavid 7023B-TC12-MTG technical specifications.
| Package/Case | TO-220 |
| Depth | 24.13mm |
| Lead Free | Lead Free |
| Length | 48.26mm |
| Mount | Clip |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7023B-TC12-MTG to view detailed technical specifications.
No datasheet is available for this part.