Aavid 7023BG technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Contact Plating | Tin, Matte |
| Depth | 24.13mm |
| Finish | Anodized |
| Height | 49.53mm |
| Height Off Base | 0.95inch |
| Length | 48.26mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 4.4°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 250 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.5°C/W |
| Type | Passive |
| Width | 1.9inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7023BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
