
Aavid 7106D/TR technical specifications.
| Package/Case | TO-263 |
| Depth | 14.99mm |
| Finish | Tin |
| Length | 25.91mm |
| Mount | Surface Mount |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 7106D/TR to view detailed technical specifications.
No datasheet is available for this part.
