
The 7109D heat sink from Aavid features a TO-268 package with a black tin finish, measuring 19.38mm in length, 25.4mm in width, and 11.43mm in height. It is designed for surface mount applications and is constructed of passive materials. The heat sink is suitable for use in a variety of thermal management applications.
Aavid 7109D technical specifications.
| Package/Case | TO-268 |
| Color | Black |
| Depth | 19.38mm |
| Finish | Tin |
| Height | 11.43mm |
| Length | 19.38mm |
| Mount | Surface Mount |
| Type | Passive |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 7109D to view detailed technical specifications.
No datasheet is available for this part.
