
This TO-220 heat sink is made from copper with a tin finish and has a thermal resistance of 19.2°C/W in natural conditions and 10°C/W with forced air flow. It is available in a package quantity of 500 units and is packaged in bulk. The heat sink has a rectangular shape with fins and measures 9.52mm in depth, 22mm in length, and 0.866inch in width. It is mounted using a clip and PC pin configuration and is compliant with RoHS regulations.
Aavid 7128DG technical specifications.
| Body Material | Copper |
| Package/Case | TO-220 |
| Depth | 9.52mm |
| Finish | Tin |
| Height | 27.94mm |
| Height Off Base | 0.375inch |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Copper, Tin, Matte |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 19.2°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 10°C/W |
| Type | Passive |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7128DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
