Aavid 7130D technical specifications.
| Package/Case | TO-218 |
| Depth | 15.49mm |
| Finish | Tin |
| Height | 26.04mm |
| Length | 25.53mm |
| Material | Copper |
| Natural Thermal Resistance | 23.1°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7130D to view detailed technical specifications.
No datasheet is available for this part.