Aavid 7130DG technical specifications.
| Package/Case | TO-218 |
| Finish | Tin |
| Height | 15.49mm |
| Height Off Base | 0.61inch |
| Lead Free | Lead Free |
| Length | 1.025inch |
| Material | Copper |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 23.1°C/W |
| Package Cooled | TO-218 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.005inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7130DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.