Aavid 7139D technical specifications.
| Package/Case | TO-220 |
| Depth | 13.08mm |
| Finish | Tin |
| Height | 19.81mm |
| Length | 13.08mm |
| Material | Copper |
| Mount | Clip |
| Natural Thermal Resistance | 28.3°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7139D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.