
Passive heat sink designed for TO-220 packages, featuring a copper body with a tin finish for enhanced thermal conductivity. This clip-mount component offers a natural thermal resistance of 28.3°C/W and 8°C/W under forced air flow at 100 LFM. Its rectangular fin design, with dimensions of 13.21mm length, 13.08mm depth, and 19.81mm height, ensures efficient heat dissipation. Lead-free and RoHS compliant, this heat sink is supplied in bulk packaging.
Aavid 7139DG technical specifications.
| Body Material | Copper |
| Package/Case | TO-220 |
| Depth | 13.08mm |
| Finish | Tin |
| Height | 19.81mm |
| Height Off Base | 0.515inch |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Material | Copper, Tin, Matte |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 28.3°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Type | Passive |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7139DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
