Aavid 7142DG technical specifications.
| Package/Case | TO-220 |
| Finish | Tin |
| Height | 13.08mm |
| Height Off Base | 0.515inch |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Material | Copper, Tin, Matte |
| Mount | Board, Clip |
| Natural Thermal Resistance | 20.3°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Type | Passive |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7142DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
