
Aavid 7173D technical specifications.
| Body Material | Copper |
| Package/Case | TO-220 |
| Depth | 9.52mm |
| Finish | Tin |
| Height | 19.05mm |
| Length | 9.52mm |
| Type | Passive |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 7173D to view detailed technical specifications.
No datasheet is available for this part.