
Passive heat sink for TO-220 packages, featuring a copper body with a tin finish. Offers a natural thermal resistance of 25.8°C/W and 10°C/W at 100 LFM forced air. Designed for thru-hole mounting with bolt and PC pin options, this RoHS compliant component measures 19.05mm in length, 9.52mm in depth, and 9.652mm in height.
Aavid 7173DG technical specifications.
| Body Material | Copper |
| Package/Case | TO-220 |
| Depth | 9.52mm |
| Finish | Tin |
| Height | 9.652mm |
| Height Off Base | 0.375inch |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Copper, Tin, Matte |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 25.8°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 10°C/W |
| Type | Passive |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7173DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
