
This TO-220 copper heat sink features a natural thermal resistance of 35.7°C/W and a thermal resistance of 5°C/W when forced air flow is applied at 100 LFM. The heat sink is constructed from copper and tin with a matte finish and is available in a package quantity of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 7178DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Package/Case | TO-220 |
| Depth | 9.52mm |
| Finish | Tin |
| Height | 19.05mm |
| Height Off Base | 0.375inch |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Material | Copper, Tin, Matte |
| Mount | Bolt, PC Pin, Screw |
| Natural Thermal Resistance | 35.7°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7178DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
