Aavid 7717-122NG technical specifications.
| Height | 0.07inch |
| Material | Nylon |
| Outside Diameter | 0.365inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-122NG to view detailed technical specifications.
No datasheet is available for this part.