Aavid 7717-153DAPG technical specifications.
| Package/Case | TO-18 |
| Height | 0.038inch |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-153DAPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.