This nylon thermal management hardware is available in rectangular shape with dimensions of 0.05 x 0.45 x 0.75 inch. It is packaged in bulk with 1000 units per pack. The hardware is not radiation hardened and is suitable for general use.
Aavid 7717-156NG technical specifications.
| Height | 0.05inch |
| Length | 0.75inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Rectangular |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-156NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.