Aavid 7717-175NG technical specifications.
| Height | 0.05inch |
| Length | 0.8inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Shape | Rectangular |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-175NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.