Aavid 7717-21NG technical specifications.
| Height | 0.275inch |
| Material | Nylon |
| Outside Diameter | 0.5inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-21NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.