Aavid 7721-11NG technical specifications.
| Height | 3.81mm |
| Inside Diameter | 0.115inch |
| Material | Nylon |
| Outside Diameter | 0.313inch |
| Package Quantity | 1000 |
| Thickness | 0.048inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7721-11NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.