Aavid 7721-13NG technical specifications.
| Height | 4.45mm |
| Inside Diameter | 0.115inch |
| Material | Nylon |
| Outside Diameter | 0.235inch |
| Package Quantity | 1000 |
| Thickness | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7721-13NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.