Aavid 780253B08000G technical specifications.
| Package/Case | TO-220 |
| Depth | 39mm |
| Finish | Anodized |
| Height | 31.5mm |
| Lead Free | Lead Free |
| Length | 203.2mm |
| Material | Anodized |
| Natural Thermal Resistance | 3.52°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 780253B08000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.