Aavid 780601F00000 technical specifications.
| Package/Case | TO-220 |
| Depth | 30mm |
| Height | 45.01mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Natural Thermal Resistance | 4.17°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 780601F00000 to view detailed technical specifications.
No datasheet is available for this part.