Aavid 780751F00000 technical specifications.
| Height | 54mm |
| Length | 2499.36mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.53°C/W |
| Primary Type | EXTRUDED |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 780751F00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.