Aavid 92FG technical specifications.
| Package/Case | TO-92 |
| Depth | 11.4mm |
| Length | 13.7mm |
| Mount | Clip |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 92FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
