Aavid BW/B/25 technical specifications.
| Color | Black |
| Height | 25mm |
| Length | 25mm |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid BW/B/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.