Aavid BW38-2G technical specifications.
| Package/Case | TO-218 |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Through Hole |
| Natural Thermal Resistance | 7.2°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aavid BW38-2G to view detailed technical specifications.
No datasheet is available for this part.