The Aavid BW38-4G is a TO-218 aluminium heat sink with an anodized finish, measuring 38mm in height, 34.9mm in length, and 25.4mm in depth. It is designed for through-hole mounting and features a natural thermal resistance of 7.2°C/W. The heat sink is compliant with RoHS regulations but does not meet Reach SVHC requirements. It is suitable for general use in thermal management applications.
Aavid BW38-4G technical specifications.
| Package/Case | TO-218 |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 38mm |
| Length | 34.9mm |
| Material | Aluminium |
| Mount | Clip, Solder |
| Natural Thermal Resistance | 7.2°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid BW38-4G to view detailed technical specifications.
No datasheet is available for this part.