Aavid CLP-212G technical specifications.
| Package/Case | TO-220 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 18.9mm |
| Material | Metal |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid CLP-212G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.