Aavid CLP-212TG technical specifications.
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Mount | Edge |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid CLP-212TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.