Thrml Mgmt Access Gap Pad Black 8.9W/m.K 100Ohm.cm Silicone Foil
Aavid D089 technical specifications.
| Type | Gap Pad |
| Volume Resistivity | 100Ohm.cm |
| Tensile Strength | 44psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid D089 to view detailed technical specifications.
No datasheet is available for this part.