Aavid DIP1495 technical specifications.
| Color | Black |
| Height | 4.8mm |
| Length | 30.5mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 25°C/W |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Row Spacing | 15.24mm |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid DIP1495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
