Aavid EA-300-H195-T710 technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 30mm |
| Product Depth | 30mm |
| Height | 19.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid EA-300-H195-T710 to view detailed technical specifications.
No datasheet is available for this part.