Aavid HF20 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 20mm |
| Finish | Anodized |
| Height | 28mm |
| Length | 20.07mm |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 13°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid HF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
