Aavid HP30S-CALBL-001 technical specifications.
| Type | Passive |
| Mounting | Panel Mount |
| Height | 39mm |
| Product Diameter | 95mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aavid HP30S-CALBL-001 to view detailed technical specifications.
No datasheet is available for this part.