Aavid HP30S-CALBL-002 technical specifications.
| Type | Passive |
| Fin Style | Twisted |
| Attachment Method | Screw |
| Finish | Black Anodized |
| Mounting | Screw Mount |
| Product Diameter | 95.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid HP30S-CALBL-002 to view detailed technical specifications.
No datasheet is available for this part.