Aavid HSLCS-CALBL-020 technical specifications.
| Type | Passive |
| Finish | Black Anodized |
| Mounting | Flush Mount |
| Product Diameter | 86.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid HSLCS-CALBL-020 to view detailed technical specifications.
No datasheet is available for this part.