Aavid KM50-1 technical specifications.
| Package/Case | TO-218 |
| Depth | 30mm |
| Finish | Anodized |
| Height | 45mm |
| Length | 50mm |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 5°C/W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid KM50-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.